
66.666MHz HCMOS/TTL output oscillator in a compact CSMD package. Features 30pF load capacitance, 50ppm frequency stability, and operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Gold contact plating and surface mount termination ensure reliable connections. This RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
CTS CB3LV-3I-66M6660 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 66.666MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3I-66M6660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
