
Surface mount crystal oscillator operating at 74.25 MHz with HCMOS/TTL output. Features a 30pF load capacitance and ±50ppm frequency stability across a -40°C to 85°C temperature range. This RoHS compliant component operates from a 3V to 3.6V supply voltage, consuming a maximum of 40mA. Packaged in a CSMD case with gold contact plating, it is supplied on tape and reel.
Sign in to ask questions about the CTS CB3LV-3I-74M2500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CB3LV-3I-74M2500 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 74.25MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 74.25 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3I-74M2500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
