
This SMD/SMT oscillator operates at a frequency of 77.76MHz with a stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device requires a 3.3V supply voltage and has a maximum supply current of 40mA. It is available in a surface mount package and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 77.76MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Length | 0.276inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |