
The CB3LV-3I-8M1920 is a crystal oscillator from CTS with a frequency of 8.192MHz and a supply voltage of 3.3V. It operates within a temperature range of -40 to 85°C and has a maximum supply current of 12mA. The oscillator is packaged in a surface mount SMD/SMT package and is lead free. It is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS CB3LV-3I-8M1920 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 8.192MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Operating Frequency | 8.192 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3I-8M1920 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
