FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
CTS CB3LV-5C-1M5440 technical specifications.
| Package/Case | CSMD |
| Frequency | 1.544MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 50pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.