
The CB3LV-5I-10M0000 is a surface-mount oscillator with a frequency of 10MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 12mA. The oscillator is RoHS compliant and lead-free, packaged in tape and reel for surface-mount applications.
Sign in to ask questions about the CTS CB3LV-5I-10M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CB3LV-5I-10M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 10MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-5I-10M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
