
Surface mount crystal oscillator operating at 16.384MHz with ±25ppm frequency stability and 50pF load capacitance. Features HCMOS/TTL output, 55% duty cycle, and a 3.3V operating supply voltage. This lead-free, RoHS compliant component is housed in a 4-pin SMD package with gold contact plating, measuring 7mm x 5mm x 0.067 inches. It operates across a temperature range of -40°C to 85°C with a maximum supply current of 12mA.
Sign in to ask questions about the CTS CB3LV-5I-16M3840 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CB3LV-5I-16M3840 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 16.384MHz |
| Frequency Stability | 25ppm |
| Frequency Tolerance | 0.0025% |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-5I-16M3840 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
