
SMD Crystal Oscillator 19.2MHz 3.3V 50pF 4-Pin CSMD T/R
CTS CB3LV-5I-19M2000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Frequency | 19.2MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 50pF |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-5I-19M2000 to view detailed technical specifications.
No datasheet is available for this part.