
Surface mount crystal oscillator with HCMOS/TTL output, operating at a nominal frequency of 25MHz. Features a frequency stability of 25ppm and a load capacitance of 50pF. Encased in a 4-pin ceramic package, this component supports a supply voltage range of 3V to 3.6V with a maximum supply current of 40mA. Operating temperature range is -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the CTS CB3LV-5I-25M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CB3LV-5I-25M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-5I-25M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
