
The CB3LV-5I-27M0000 is a 27MHz crystal oscillator from CTS, packaged in SMD/SMT form. It operates from a 3.3V supply voltage and has a maximum supply current of 40mA. The oscillator is RoHS compliant and has a temperature range of -40°C to 85°C. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
CTS CB3LV-5I-27M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 27MHz |
| Frequency Stability | 25ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Operating Frequency | 27 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
