This 33.33MHz oscillator is packaged in a surface-mount SMD/SMT package with a gold contact plating. It operates within a temperature range of -40°C to 85°C and has a frequency stability of 25ppm. The oscillator requires a 3.3V operating supply voltage and has a maximum supply current of 40mA. It is available in tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
CTS CB3LV-5I-33M3300 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 33.33MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |