
The CB3LV-5I-36M0000 is a surface mount oscillator from CTS with a frequency of 36MHz and a stability of 25ppm. It operates at a supply voltage of 3.3V and has a maximum supply current of 40mA. The oscillator is designed to operate within a temperature range of -40°C to 85°C. It is packaged in a cut tape format and has a package size of 0.071inch in height, 0.276inch in length, and 0.197inch in width.
CTS CB3LV-5I-36M0000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 36MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-5I-36M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
