This SMD oscillator from CTS operates at a frequency of 8MHz with a stability of 20ppm. It is designed to run on a 3.3V supply voltage and has a maximum supply current of 12mA. The device is RoHS compliant and has a maximum operating temperature of 70°C. The oscillator is packaged in a surface mount package with a height of 0.071inch and a width of 0.197inch. It is available on tape and reel for easy handling and installation.
CTS CB3LV-6C-8M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 8MHz |
| Frequency Stability | 20ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.