The CB3LV-3I-25M000000 is a high-performance, low-voltage clock oscillator utilizing HCMOS/TTL output technology. It operates at a nominal frequency of 25.000 MHz with a 3.3V supply. Housed in a compact 7.0mm x 5.0mm ceramic surface-mount package, it provides a frequency stability of ±50 ppm over an industrial temperature range of -40°C to +85°C. The device includes an Enable/Disable function on Pin 1, allowing the output to be placed in a high-impedance state for power savings or system testing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS CB3LV-3I-25M000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CB3LV-3I-25M000000 technical specifications.
| Frequency | 25MHz |
| Supply Voltage | 3.3V |
| Frequency Stability | 50ppm |
| Operating Temperature Range | -40 to +85°C |
| Output Type | HCMOS, TTL |
| Load Capacitance | 50pF |
| Duty Cycle | 45/55% |
| Rise / Fall Time | 6ns |
| Length | 7.0mm |
| Width | 5.0mm |
| Height | 1.7mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for CTS CB3LV-3I-25M000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.