The CB3LV-5I-25M000000 is a low-cost, low-voltage clock oscillator from CTS's CB3LV series. It operates at a frequency of 25.000000 MHz with a 3.3V supply voltage. This component is housed in a standard 7.0mm x 5.0mm ceramic surface mount package and provides HCMOS/TTL compatible outputs. It features a frequency stability of ±25ppm over an industrial operating temperature range of -40°C to +85°C. The device includes a standard output enable/disable function (Tri-State) on pin 1.
Checking distributor stock and pricing after the page loads.
| Frequency | 25.000000MHz |
| Frequency Stability | ±25ppm |
| Supply Voltage | 3.3V |
| Operating Temperature Range | -40 to +85°C |
| Output Type | HCMOS/TTL |
| Current - Supply (Max) | 40mA |
| Function | Enable/Disable (Tri-State) |
| Rise/Fall Time (Max) | 6ns |
| Duty Cycle | 45/55% |
| Load Capacitance | 50pF |
| RoHS | Compliant |
| REACH | Unaffected |
| Moisture Sensitivity Level | MSL 1 |