
The CER0002A is a ceramic filter from CTS with a bandwidth of 25MHz and a frequency of 881.5MHz. It is packaged in a 0402 case and is designed for surface mount applications. The filter has an insertion loss of 3.1dB and is compliant with RoHS regulations.
Sign in to ask questions about the CTS CER0002A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CER0002A technical specifications.
| Bandwidth | 25MHz |
| Package/Case | 0402 |
| Contact Plating | Silver |
| Frequency | 881.5MHz |
| Insertion Loss | 3.1dB |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0002A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
