
The CTS CER0034A is a duplexing device with a frequency of 1.9094GHz, featuring a 3dB insertion loss. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in bulk quantities of 500 units, suitable for surface mount technology (SMD/SMT) applications.
Sign in to ask questions about the CTS CER0034A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CER0034A technical specifications.
| Contact Plating | Silver |
| Frequency | 1.9094GHz |
| Insertion Loss | 3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0034A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.