The CTS CER0069A is a surface mount filter with a maximum operating temperature range of -40°C to 85°C. It features a frequency of 1.91GHz and an insertion loss of 2.6dB. The filter is lead free and compliant with RoHS regulations. It is packaged in bulk quantities of 500 units and is suitable for use in surface mount applications.
CTS CER0069A technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Frequency | 1.91GHz |
| Insertion Loss | 2.6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.