
The CTS CER0123A is a signal filter with a bandwidth of 60MHz and a frequency of 1.91GHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of −40°C. This surface-mount filter is available in quantities of 500 and is packaged in tape and reel. It is compliant with RoHS regulations and features a termination of SMD/SMT.
CTS CER0123A technical specifications.
| Bandwidth | 60MHz |
| Frequency | 1.91GHz |
| Height | 0.281inch |
| Insertion Loss | 2.5dB |
| Insertion Loss | 2.6dB |
| Length | 0.946inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.181inch |
| RoHS | Compliant |
No datasheet is available for this part.