
CTS CER0188A technical specifications.
| Bandwidth | 50MHz |
| Frequency | 3.425GHz |
| Insertion Loss | 0.95dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0188A to view detailed technical specifications.
No datasheet is available for this part.
