The CER0205A is a 60MHz ceramic filter from CTS, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is compliant with RoHS regulations. The filter has a bandwidth of 60MHz and an insertion loss of 1.9dB, with a frequency of 1.95GHz.
CTS CER0205A technical specifications.
| Bandwidth | 60MHz |
| Contact Plating | Silver |
| Frequency | 1.95GHz |
| Insertion Loss | 1.9dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Monoblock LR |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.