Sign in to ask questions about the CTS CER0295G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CER0295G technical specifications.
| Bandwidth | 196MHz |
| Frequency | 2.692GHz |
| Insertion Loss | -1.8dB |
| Insertion Loss | 2.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0295G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.