Sign in to ask questions about the CTS CER0527B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CER0527B technical specifications.
| Bandwidth | 195MHz |
| Frequency | 2.54GHz |
| Insertion Loss | -1.1dB |
| Insertion Loss | 0.1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0527B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
