The CK63AW103M is a single layer ceramic capacitor with a capacitance of 10nF and a voltage rating of 250V. It has a diameter of 16.76mm and a lead pitch of 9.52mm. The capacitor is designed for general purpose applications and is available in a through hole package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The CK63AW103M is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Diameter | 16.76mm |
| Dielectric | X5U |
| Lead Pitch | 9.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |