This 10nF ceramic capacitor features a 20% tolerance and is constructed with X5U dielectric material. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is not RoHS compliant. It is a single layer ceramic capacitor with a radial termination and a lead pitch of 9.52mm.
CTS CK63AY103M technical specifications.
| Capacitance | 10nF |
| Dielectric | X5U |
| Lead Pitch | 9.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.