Ceramic Filters Band Pass 1.5dB 50Ohm SMD 2Pin
Checking distributor stock and pricing after the page loads.
| Type | Band Pass |
| Maximum Insertion Loss | 1.5dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |