CTS CV31A180 technical specifications.
| Package/Case | Ceramic |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 538 |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS CV31A180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.