Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS CV31C250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Diameter | 9.4mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 7.87mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 538 |
| Tolerance | 50% |
| Voltage Rating | 350V |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS CV31C250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.