
This ceramic variable capacitor is a general-purpose component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 200V and a tolerance of 50%. The capacitor is packaged in a tray and has a diameter of 9.4mm and a height of 7.87mm. It is a through-hole component with a ceramic dielectric material and a ceramic case.
CTS CV31D350 technical specifications.
| Package/Case | Ceramic |
| Diameter | 9.4mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 7.87mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 538 |
| Tolerance | 50% |
| Voltage Rating | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS CV31D350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.