Sign in to ask questions about the CTS CV35A250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS CV35A250 technical specifications.
| Package/Case | Ceramic |
| Diameter | 5.54mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 4.32mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 518 |
| Tolerance | 50% |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS CV35A250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.