CTS CV35C400 technical specifications.
| Package/Case | Ceramic |
| Diameter | 5.54mm |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 4.32mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 518 |
| Tolerance | 50% |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS CV35C400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.