Crystal 4.433619MHz 18pF 30ppm 3-Pin HC-49/US SM T/R
CTS GL04433CDT technical specifications.
| Frequency | 4.433619MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series Resistance | 120R |
| RoHS | Compliant |
No datasheet is available for this part.