The GL045F33CDT is a surface mount crystal with a frequency of 4.5MHz and a frequency stability of 30ppm. It operates within a temperature range of -20°C to 70°C. This crystal is packaged in tape and reel and is RoHS compliant. The device is part of the ATSSMGL series.
Sign in to ask questions about the CTS GL045F33CDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS GL045F33CDT technical specifications.
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 4.5MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMGL |
| Series Resistance | 120R |
| RoHS | Compliant |
Download the complete datasheet for CTS GL045F33CDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.