The GL270F35IET is a 27MHz crystal from CTS with a frequency tolerance of 30ppm and a maximum operating temperature of 85°C. It features a series resistance of 30R and a load capacitance of 20pF. This crystal is designed for surface mount applications and is available on tape and reel. It is compliant with RoHS regulations and is not radiation hardened.
CTS GL270F35IET technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMGL |
| Series Resistance | 30R |
| RoHS | Compliant |
No datasheet is available for this part.