The GLA67F33IDT is a crystal with a frequency of 6.7458MHz and a frequency stability of 30ppm. It has a series resistance of 80R and a load capacitance of 18pF. The crystal is designed for surface mount applications and is packaged on tape and reel. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
CTS GLA67F33IDT technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 6.7458MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMGL |
| Series Resistance | 80R |
| RoHS | Compliant |
Download the complete datasheet for CTS GLA67F33IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.