This 6.7458MHz crystal features a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has an equivalent series resistance of 80R and a load capacitance of 20pF. The crystal is designed for surface mount applications and is available on tape and reel. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 6.7458MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMGL |
| Series Resistance | 80R |
| RoHS | Compliant |