Sign in to ask questions about the CTS KFF6415A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS KFF6415A technical specifications.
| Bandwidth | 6MHz |
| Filter Type | FM |
| Frequency | 1.09GHz |
| Impedance | 50R |
| Insertion Loss | 1.25dB |
| Insertion Loss | 2dB |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS KFF6415A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
