The LP221F33IET is a 22.1184MHz crystal with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It has a load capacitance of 20pF and is designed for surface mount applications. The crystal operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in tape and reel packaging.
CTS LP221F33IET technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 22.1184MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMLP |
| Series Resistance | 30R |
| RoHS | Compliant |
No datasheet is available for this part.