The LP221F35IET is a 22.1184MHz crystal with a frequency tolerance of 30ppm and equivalent series resistance of 30R. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. This crystal is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the CTS LP221F35IET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS LP221F35IET technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 22.1184MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMLP |
| Series Resistance | 30R |
| RoHS | Compliant |
Download the complete datasheet for CTS LP221F35IET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.