EMI Filter LC-Circuit 10A 50VDC Solder Lug Panel Mount
Checking distributor stock and pricing after the page loads.
| Circuit Technology | LC-Circuit |
| Max Current Rating | 10A |
| Max Voltage Rating | 50VDC |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |