
This 70dB attenuation filter features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 80V and is designed for chassis mount and panel applications. The filter is packaged in a tray and has a termination of solder. It is suitable for use in EMI/RFI applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS M15733/38-0005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 70dB |
| Current | 10A |
| ESD Protection | No |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS M15733/38-0005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.