
Data Line Filter, 1 Function(s), 200V, 10A,
Checking distributor stock and pricing after the page loads.
CTS M15733/51-0001 technical specifications.
| Attenuation Value | 55dB |
| Current | 10A |
| ESD Protection | No |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Solder |
| Number of Channels | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.