
The CTS M15733/61-0002 is a 200V 10A chassis mount EMI filter with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant. The filter has a maximum voltage rating of 200V AC and a maximum current rating of 10A. It is packaged in bulk and has a turret termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS M15733/61-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 70dB |
| Current | 10A |
| ESD Protection | No |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Turret |
| Voltage Rating | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS M15733/61-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
