EMI Filter Pi-Circuit 25A 350VAC/500VDC Panel Mount
Checking distributor stock and pricing after the page loads.
| Number of Functions | 1 |
| Manufacturer Series | M15733 |
| Capacitance | 2000 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |