
This crystal operates at a frequency of 1.8432 MHz with a frequency stability of 50 ppm and a frequency tolerance of 30 ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is packaged in a 2-pin HC-49/U package and is mounted through a hole. It is lead-free and RoHS compliant.
Sign in to ask questions about the CTS MP018S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MP018S technical specifications.
| Depth | 3.8mm |
| ESR (Equivalent Series Resistance) | 600R |
| Frequency | 1.8432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.53inch |
| Lead Free | Lead Free |
| Length | 10.85mm |
| Load Capacitance | 13pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 1.8432 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MP |
| Series Resistance | 600R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP018S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
