
Through-hole crystal oscillator operating at 4 MHz. Features a load capacitance of 20 pF, frequency tolerance of 30 ppm, and frequency stability of 50 ppm. Equivalent series resistance is 100 Ohms. Dimensions include a length of 10.85mm, width of 3.8mm, depth of 4.65mm, and height of 13.46mm. This component is lead-free, RoHS compliant, and suitable for operation between -20°C and 70°C.
CTS MP040 technical specifications.
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Lead Free |
| Length | 10.85mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Frequency | 4 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MP |
| Series Resistance | 100R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
