
The MP061C-E crystal operates at a frequency of 6.144MHz with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is available in a bulk packaging with 100 units per package and is RoHS compliant. It is designed for through-hole mounting with a radial termination and is suitable for use in a variety of applications.
Sign in to ask questions about the CTS MP061C-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MP061C-E technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 6.144MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Length | 10.85mm |
| Load Capacitance | 32pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP061C-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
