
CTS MP064 crystals operate between -20°C and 70°C. They have a frequency of 6.4MHz with a stability of 50ppm and tolerance of 30ppm. Each crystal is 13.46mm high, 10.85mm long, and 3.8mm wide. They are available in bulk packaging with 100 units per package.
Sign in to ask questions about the CTS MP064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MP064 technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 6.4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Length | 10.85mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
