
This 11.0592MHz crystal features a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is available in a bulk packaging with 100 units per package and is RoHS compliant. It has a load capacitance of 32pF and is suitable for through-hole mounting.
Sign in to ask questions about the CTS MP111C-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MP111C-E technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Length | 10.85mm |
| Load Capacitance | 32pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP111C-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
