
The MP120B crystal operates at a frequency of 12MHz with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It is available in a 2-pin HC-49/U package with a height of 0.53inch and a length of 0.427inch. The crystal is designed for through-hole mounting and is RoHS compliant. It can operate within a temperature range of -20°C to 70°C.
Sign in to ask questions about the CTS MP120B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MP120B technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.53inch |
| Length | 0.427inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP120B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
